There are no models available for this part yet.
Overview of ACJM-MV-2 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ACJM-MV-2 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH3638
|
Newark | Phone Connector, Mono, Jack, 2Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJM-MV-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.4300 | Buy Now | |
DISTI #
AMEACJM-MV-2
|
Heilind Electronics | 14 SINGLE VERTICAL PCB PHONE J | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77778450
|
Verical | Conn 1/4" Mono Phone Jack F 2 POS 11.05mm Solder ST Thru-Hole 2 Terminal 1 Port Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 164 |
|
$0.9380 / $1.0360 | Buy Now | |
DISTI #
51482147
|
Verical | Conn 1/4" Mono Phone Jack F 2 POS 11.05mm Solder ST Thru-Hole 2 Terminal 1 Port Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2002 | Americas - 100 |
|
$1.0881 / $1.2896 | Buy Now | |
DISTI #
AMEACJM-MV-2
|
Interstate Connecting Components | 14 SINGLE VERTICAL PCB PHONE J | 0 |
|
Buy Now |
CAD Models for ACJM-MV-2 by Amphenol Sine Systems
Part Data Attributes for ACJM-MV-2 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|