Part Details for ACJD-BLU by Amphenol Corporation
Overview of ACJD-BLU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for ACJD-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJD-BLU
|
Avnet Americas | RCA D Type Chassis Mount, Female, Gold Plated Contacts, Blue Insulation - Boxed Product (Development Kits) (Alt: ACJD-BLU) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Container: Box | 19 Factory Stock |
|
$4.1731 / $5.1830 | Buy Now |
DISTI #
523-ACJD-BLU
|
Mouser Electronics | RCA Phono Connectors RCA/D-SHELL CONN RoHS: Compliant | 11 |
|
$3.9900 / $6.1500 | Buy Now |
DISTI #
ACJD-BLU
|
TTI | RCA Phono Connectors RCA/D-SHELL CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 489 In Stock |
|
$3.4900 / $5.4100 | Buy Now |
DISTI #
ACJD-BLU
|
TME | Connector: RCA, socket, female, soldering, gold-plated Min Qty: 25 | 0 |
|
$4.4900 | RFQ |
Part Details for ACJD-BLU
ACJD-BLU CAD Models
ACJD-BLU Part Data Attributes
|
ACJD-BLU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJD-BLU
Amphenol Corporation
2 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 1.22 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ACJD-BLU
This table gives cross-reference parts and alternative options found for ACJD-BLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACJD-BLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACJR-YEL | 2 Pole(s), Female, Solder Lug Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Corporation | ACJD-BLU vs ACJR-YEL |
ACJD-GRN | 2 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Corporation | ACJD-BLU vs ACJD-GRN |
ACJD-RED | 2 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Corporation | ACJD-BLU vs ACJD-RED |
ACJR-GRN | 2 Pole(s), Female, Solder Lug Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Corporation | ACJD-BLU vs ACJR-GRN |
ACJD-YEL | 2 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Corporation | ACJD-BLU vs ACJD-YEL |