Part Details for ACJC9VLBULK by Amphenol Corporation
Overview of ACJC9VLBULK by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJC9VLBULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJC9VLBULK
|
TME | Connector: Jack 6,3mm + XLR, socket, female, THT, IP40 Min Qty: 100 | 0 |
|
$2.3500 | RFQ |
Part Details for ACJC9VLBULK
ACJC9VLBULK CAD Models
ACJC9VLBULK Part Data Attributes
|
ACJC9VLBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJC9VLBULK
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | STEREO | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 1.063 inch | |
Body Depth | 1.221 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 9 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |