-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2489
|
Newark | Cj Relay(Automo |Panasonic ACJ2212 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.5900 | Buy Now |
DISTI #
255-4128-5-ND
|
DigiKey | RELAY AUTOMOTIVE SPDTX2 20A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
433 In Stock |
|
$2.5032 / $3.7600 | Buy Now |
DISTI #
ACJ2212
|
Avnet Americas | Relay Automotive 2 x SPDT 30A 12VDC 225Ohm PC Pin Through Hole (Alt: ACJ2212) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.0992 / $2.6232 | Buy Now |
DISTI #
769-ACJ2212
|
Mouser Electronics | Automotive Relays 1 Form C 12 VDC RoHS: Compliant | 18 |
|
$2.1800 / $3.4500 | Buy Now |
DISTI #
V36:1790_10818489
|
Arrow Electronics | Power Relay 12VDC 20(NO)/10(NC)A DPDT(13.7x12.2x13.5)mm THT RoHS: Compliant Min Qty: 113 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2301 | Americas - 806 |
|
$0.8852 / $1.8176 | Buy Now |
DISTI #
V79:2366_17784935
|
Arrow Electronics | Power Relay 12VDC 20(NO)/10(NC)A DPDT(13.7x12.2x13.5)mm THT RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2125 | Americas - 560 |
|
$2.4982 / $2.8977 | Buy Now |
DISTI #
74611872
|
RS | Automotive Relay (PCB Obihiro)CJ Relay(Automotive) | Panasonic Electronic Components ACJ2212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$3.3500 / $3.6800 | Buy Now |
|
Future Electronics | ACJ Series 25 A SPDT 12 VDC Miniature PCB Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 20Tube |
|
$2.1300 / $2.4500 | Buy Now |
|
Future Electronics | ACJ Series 25 A SPDT 12 VDC Miniature PCB Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.2200 / $2.5400 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT/SPDT(12.2mm 13.7mm 13.5mm) THT Automotive Relay Automotive RoHS: Compliant |
29 In Stock |
|
$2.0500 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJ2212
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACJ2212
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.2 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 13.7 mm | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 13.7mm x 12.2mm x 13.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |