-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2487
|
Newark | Cj Relay(Automo |Panasonic ACJ2112 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.5900 | Buy Now |
DISTI #
255-5160-ND
|
DigiKey | RELAY AUTOMOTIVE SPDTX2 20A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
751 In Stock |
|
$2.1493 / $3.6800 | Buy Now |
DISTI #
ACJ2112
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole (Alt: ACJ2112) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.3168 / $2.6232 | Buy Now |
DISTI #
769-ACJ2112
|
Mouser Electronics | Automotive Relays 1 Form C 12 VDC RoHS: Compliant | 0 |
|
$2.1900 / $3.6800 | Order Now |
DISTI #
74611870
|
RS | Automotive Relay (PCB Obihiro)CJ Relay(Automotive) | Panasonic Electronic Components ACJ2112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 13 |
|
$3.3500 / $3.6800 | Buy Now |
|
Future Electronics | ACJ Series 12 VDC 20 A SPDT Compact Slim Twin and Single Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.5100 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 20A SPDT(13.7x12.2x13.5)mm THT Automotive RoHS: Compliant |
145 In Stock |
|
$2.0700 / $2.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 323 |
|
$1.4559 / $3.3600 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 258 |
|
$1.9500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJ2112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACJ2112
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.2 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 13.7 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 0.8 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 13.7mm x 12.2mm x 13.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |