-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5158-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 20A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5680 / $2.7900 | Buy Now |
DISTI #
ACJ1112
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole (Alt: ACJ1112) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.7536 / $1.9855 | Buy Now |
DISTI #
769-ACJ1112
|
Mouser Electronics | Automotive Relays ACJ relay (1 Form C) RoHS: Compliant | 0 |
|
$1.6500 / $2.7900 | Order Now |
DISTI #
74611866
|
RS | Automotive Relay (PCB Obihiro)CJ Relay(Automotive) | Panasonic Electronic Components ACJ1112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$2.3700 / $2.7900 | Buy Now |
|
Future Electronics | ACJ Series 12 VDC 20 A SPDT Compact Slim Twin and Single Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.9000 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive RoHS: Compliant |
260 In Stock |
|
$1.7400 / $2.2400 | Buy Now |
DISTI #
60856894
|
Verical | Power Relay 12VDC 20(NO)/10(NC)A SPDT(12.2x7.2x13.5)mm THT RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2101 | Americas - 210 |
|
$2.7308 / $2.9669 | Buy Now |
DISTI #
ACJ1112
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 25A Min Qty: 1 | 7 |
|
$1.8200 / $2.8600 | Buy Now |
|
Master Electronics | Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive RoHS: Compliant |
260 In Stock |
|
$1.7400 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJ1112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACJ1112
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 12.2 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 0.8 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 12.2mm x 7.2mm x 13.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |