Part Details for ACHS-7191-500E by Broadcom Limited
Overview of ACHS-7191-500E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ACHS-7191-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACHS-7191-500ECT-ND
|
DigiKey | HALL EFFECT IC, T/R+LF Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$2.0178 / $4.3200 | Buy Now |
DISTI #
ACHS-7191-500E
|
Avnet Americas | HALL EFFECT IC, T/R+LF - Tape and Reel (Alt: ACHS-7191-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6592 / $1.9520 | Buy Now |
DISTI #
630-ACHS-7191-500E
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF RoHS: Compliant | 3248 |
|
$1.9300 / $4.3200 | Buy Now |
DISTI #
ACHS-7191-500E
|
EBV Elektronik | HALL EFFECT IC, T/R+LF (Alt: ACHS-7191-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACHS-7191-500E
ACHS-7191-500E CAD Models
ACHS-7191-500E Part Data Attributes:
|
ACHS-7191-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACHS-7191-500E
Broadcom Limited
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 3.937 mm | |
Body Height | 1.908 mm | |
Body Length or Diameter | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS |