-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACHS-7191-000E-ND
|
DigiKey | HALL EFFECT IC, LF Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3141 In Stock |
|
$1.7550 / $2.9900 | Buy Now |
DISTI #
ACHS-7191-000E
|
Avnet Americas | HALL EFFECT IC, LF - Bulk (Alt: ACHS-7191-000E) RoHS: Compliant Min Qty: 2100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6320 / $1.9200 | Buy Now |
DISTI #
630-ACHS-7191-000E
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF RoHS: Compliant | 1838 |
|
$1.7500 / $2.9900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 1480 |
|
$3.0511 / $3.1783 | Buy Now |
DISTI #
ACHS-7191-000E
|
EBV Elektronik | HALL EFFECT IC, LF (Alt: ACHS-7191-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHS-7191-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACHS-7191-000E
Broadcom Limited
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 3.937 mm | |
Body Height | 1.908 mm | |
Body Length or Diameter | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS |