Part Details for ACHS-7125-000E by Broadcom Limited
Overview of ACHS-7125-000E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71256SA20YGI | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | |
71256SA15YGI | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | |
71256L25YG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Price & Stock for ACHS-7125-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4331-ND
|
DigiKey | HALL EFFECT IC, LF Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1859 In Stock |
|
$1.6087 / $3.9300 | Buy Now |
DISTI #
ACHS-7125-000E
|
Avnet Americas | Fully Integrated Hall Effect-Based Linear Current Sensor IC with 3kVRMS Isolation and Low-Resistance Current Conductor -50A to 50A 80kHz 8-Pin SOIC - Bulk (Alt: ACHS-7125-000E) RoHS: Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-ACHS-7125-000E
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF RoHS: Compliant | 6568 |
|
$1.6700 / $3.3200 | Buy Now |
DISTI #
ACHS-7125-000E
|
EBV Elektronik | Fully Integrated Hall Effect-Based Linear Current Sensor IC with 3kVRMS Isolation and Low-Resistance Current Conductor -50A to 50A 80kHz 8-Pin SOIC (Alt: ACHS-7125-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 1700 |
|
Buy Now |
Part Details for ACHS-7125-000E
ACHS-7125-000E CAD Models
ACHS-7125-000E Part Data Attributes
|
ACHS-7125-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACHS-7125-000E
Broadcom Limited
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Sensors/Transducers Type | CURRENT SENSOR |