Part Details for ACHS-7122 CURRENT SENSOR CARRIER -20A+20 by Pololu Corporation
Overview of ACHS-7122 CURRENT SENSOR CARRIER -20A+20 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACHS-7122 CURRENT SENSOR CARRIER -20A+20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4031
|
TME | Sensor: current, 4.5÷5.5VDC, IC: ACS7122, 20.3x17.8mm, -20÷20A Min Qty: 1 | 3 |
|
$6.5100 / $7.3800 | Buy Now |