-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, DIP-8/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACHL-8.192MHZ-ER
|
Avnet Americas | Standard Clock Oscillators - Bulk (Alt: ACHL-8.192MHZ-ER) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 1493 |
|
RFQ | ||
DISTI #
ACHL-8.192MHZ-ER
|
TTI | Abracon 8.192 MHZ pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHL-8.192MHZ-ER
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACHL-8.192MHZ-ER
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, DIP-8/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ABRACON | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |