-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 25.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACHL-25.000MHZ-EK by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1856
|
Newark | Oscillator, 25Mhz, Dip-4, Hcmos/Ttl, Frequency Nom:25Mhz, Frequency Stability +/-:30Ppm, Oscillat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$0.8670 | Buy Now |
DISTI #
535-9193-5-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1015 In Stock |
|
$3.0000 / $3.4400 | Buy Now |
DISTI #
13J1856
|
Avnet Americas | Oscillator, 25 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, 3.3 V, HCMOS / TTL, ACHL - Bulk (Alt: 13J... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 1 Days Container: Bulk |
292 Partner Stock |
|
$2.0400 / $2.6400 | Buy Now |
DISTI #
ACHL-25.000MHZ-EK
|
Avnet Americas | Oscillator, 25 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, 3.3 V, HCMOS / TTL, ACHL - Rail/Tube (Alt... more RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.7360 / $3.0720 | Buy Now |
DISTI #
815-ACHL-25-EK
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 25MHz +/-30ppm -... more RoHS: Compliant | 1562 |
|
$2.8500 / $3.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 22 Weeks Container: Tube |
0 Tube |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | DIP Crystal Clock Oscillator - 25.000MHZ ±30ppm - 3.3VDC - -20°C to +70°C RoHS: Compliant |
1000 In Stock |
|
$2.8540 / $2.9730 | Buy Now |
DISTI #
59270833
|
Verical | Oscillator XO 25MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2136 | Americas - 1000 |
|
$3.4118 / $3.4941 | Buy Now |
DISTI #
31642083
|
Verical | Oscillator XO 25MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 292 |
|
$1.9453 / $2.0801 | Buy Now |
|
Bristol Electronics | 518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHL-25.000MHZ-EK
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACHL-25.000MHZ-EK
Abracon Corporation
XTAL OSC XO 25.0000MHZ HCMOS TTL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, DIP-8/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.5mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
This table gives cross-reference parts and alternative options found for ACHL-25.000MHZ-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHL-25.000MHZ-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACHL-25.000MHZ-EK-Q25 | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, DIP-8/4 | ACHL-25.000MHZ-EK vs ACHL-25.000MHZ-EK-Q25 |
ASFL125.000MHZLKT | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ACHL-25.000MHZ-EK vs ASFL125.000MHZLKT |