Part Details for ACH4518-332-TD01 by TDK Corporation
Overview of ACH4518-332-TD01 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACH4518-332-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACH4518-332-TD01
|
TTI | EMI Filter Circuits Large Current EMI Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ACH4518-332-TD01
|
Avnet Abacus | EMI Filter 25dB 2A 50VDC Flat Style SMD T/R (Alt: ACH4518-332-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACH4518-332-TD01
ACH4518-332-TD01 CAD Models
ACH4518-332-TD01 Part Data Attributes
|
ACH4518-332-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH4518-332-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 50V, 2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 100 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 3300 µF | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |