-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 50V, 6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4376
|
Newark | Ach32C-104-T001 Rohs Compliant: Yes |Tdk ACH32C-104-T001 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 50V, 6A | 22 |
|
$3.5800 / $5.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ | |
DISTI #
ACH32C-104-T001
|
Avnet Abacus | Electromechanical Filter 3 Terminal Filter 6A (Alt: ACH32C-104-T001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACH32C-104-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH32C-104-T001
TDK Corporation
Data Line Filter, 50V, 6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 3.5 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 100000 µF | |
DC Resistance-Max | 0.002 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.1 mm |