-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 50V, 6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft | |
U77A1113T001 | Amphenol Communications Solutions | 1X1 SFP CAGE 3.2 S/P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACH32C-102-T001
|
TTI | EMI Filter Circuits RECOMMENDED ALT 810-YFF31AH2A104MTYN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ACH32C-102-T001
|
Avnet Abacus | 3 Terminal Filter 125�C 3-Pin 1206 Blister Plastic T/R (Alt: ACH32C-102-T001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACH32C-102-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH32C-102-T001
TDK Corporation
Data Line Filter, 50V, 6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 100 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 1000 µF | |
DC Resistance-Max | 0.002 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Width | 2.1 mm |
This table gives cross-reference parts and alternative options found for ACH32C-102-T001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACH32C-102-T001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACH32C-102 | Ferrite Bead, 1 Function(s), 50V, 6A, ROHS COMPLIANT, SMD, 3 PIN | TDK Corporation | ACH32C-102-T001 vs ACH32C-102 |
ACH32C-102-TL001 | Data Line Filter, 50V, 6A, ROHS COMPLIANT, SMD, 3 PIN | TDK Corporation | ACH32C-102-T001 vs ACH32C-102-TL001 |