Part Details for ACH3218-680-TD01 by TDK Corporation
Overview of ACH3218-680-TD01 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACH3218-680-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2111-1-ND
|
DigiKey | FILTER LC(T) SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120 In Stock |
|
$0.3861 / $0.4600 | Buy Now |
DISTI #
ACH3218-680-TD01
|
Avnet Abacus | EMI Filter 25dB 1.5A 20VDC Flat Style SMD (Alt: ACH3218-680-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FILTER LC(T) SMD | 50000 |
|
RFQ |
Part Details for ACH3218-680-TD01
ACH3218-680-TD01 CAD Models
ACH3218-680-TD01 Part Data Attributes:
|
ACH3218-680-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH3218-680-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 20V, 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 420 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 68 µF | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Rated Voltage | 20 V | |
Width | 2.5 mm |