Part Details for ACGRTS4006-HF by Comchip Technology Corporation Ltd
Overview of ACGRTS4006-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACGRTS4006-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACGRTS4006-HF-ND
|
DigiKey | DIODE GP 800V 1A TS/SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 / $0.0649 | Buy Now |
DISTI #
750-ACGRTS4006-HF
|
Mouser Electronics | Rectifiers SMD 800V 1A AUTOMOTIVE GRADE RoHS: Compliant | 1990 |
|
$0.0460 / $0.3900 | Buy Now |
|
NAC | DIODE GEN PURP 800V 1A TS/SOD-123FL AUTOMOTIVEGRADE RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0500 / $0.1200 | Buy Now |
Part Details for ACGRTS4006-HF
ACGRTS4006-HF CAD Models
ACGRTS4006-HF Part Data Attributes
|
ACGRTS4006-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRTS4006-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-13 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ACGRTS4006-HF
This table gives cross-reference parts and alternative options found for ACGRTS4006-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRTS4006-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1KLR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ACGRTS4006-HF vs HS1KLR2 |
SOF4006 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ACGRTS4006-HF vs SOF4006 |
S1KLHMQ | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ACGRTS4006-HF vs S1KLHMQ |
GN1K | Rectifier Diode, | Surge Components Inc | ACGRTS4006-HF vs GN1K |
CD1408-R1800 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | ACGRTS4006-HF vs CD1408-R1800 |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | ACGRTS4006-HF vs S1K |
FR106L | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | ACGRTS4006-HF vs FR106L |
RS1KLWHRQG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | ACGRTS4006-HF vs RS1KLWHRQG |
US1KFL | Rectifier Diode, | Rectron Semiconductor | ACGRTS4006-HF vs US1KFL |
HS1KF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | ACGRTS4006-HF vs HS1KF-T |