-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1631-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A 2010 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15245 In Stock |
|
$0.0862 / $0.4000 | Buy Now |
DISTI #
750-ACGRAT105L-HF
|
Mouser Electronics | Rectifiers LOW VF 1A 1000V AEC-Q101 RoHS: Compliant | 5538 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
27561242
|
Verical | Rectifier Diode 1KV 1A Automotive AEC-Q101 2-Pin Case 2010 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.3920 | Buy Now |
|
Karl Kruse GmbH & Co KG | 12000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 1000VV(RRM),Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.0950 / $0.2300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACGRAT105L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRAT105L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ACGRAT105L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRAT105L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4007L-HF-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | ACGRAT105L-HF vs FM4007L-HF-W |
FM4007L-HF-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | ACGRAT105L-HF vs FM4007L-HF-T |
SA7-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ACGRAT105L-HF vs SA7-W |
FS1MWTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Fagor Electrónica | ACGRAT105L-HF vs FS1MWTRTB |
FS1MWTGHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | ACGRAT105L-HF vs FS1MWTGHE3TRTB |
SM4007M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | ACGRAT105L-HF vs SM4007M |
SODF107-SH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | ACGRAT105L-HF vs SODF107-SH |
H1MFF4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACGRAT105L-HF vs H1MFF4 |
CGRAW4007-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ACGRAT105L-HF vs CGRAW4007-HF |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | ACGRAT105L-HF vs RS1M |