Part Details for ACGRA4002-HF by Comchip Technology Corporation Ltd
Overview of ACGRA4002-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACGRA4002-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1879-1-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9770 In Stock |
|
$0.0313 / $0.2100 | Buy Now |
DISTI #
750-ACGRA4002-HF
|
Mouser Electronics | Rectifiers General Purpose Rectifier 100V 1A RoHS: Compliant | 0 |
|
$0.0320 / $0.3700 | Order Now |
|
NAC | AUTOMOTIVE DIODE GEN PURP 100V 1A DO214AC SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0350 / $0.0800 | Buy Now |
Part Details for ACGRA4002-HF
ACGRA4002-HF CAD Models
ACGRA4002-HF Part Data Attributes
|
ACGRA4002-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRA4002-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 100V 1A DO214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ACGRA4002-HF
This table gives cross-reference parts and alternative options found for ACGRA4002-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRA4002-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS110-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, | ACGRA4002-HF vs MS110-AU_R2_000A1 |
FFM102L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | ACGRA4002-HF vs FFM102L |
ES1BF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ACGRA4002-HF vs ES1BF6 |
F1BFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | ACGRA4002-HF vs F1BFF4 |
GS1BF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ACGRA4002-HF vs GS1BF6 |
JANKCF1N5804 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DIE-1 | ACGRA4002-HF vs JANKCF1N5804 |
F1BFSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ACGRA4002-HF vs F1BFSF1 |
HS1BA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | ACGRA4002-HF vs HS1BA |
SU2 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ACGRA4002-HF vs SU2 |
E1BF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | ACGRA4002-HF vs E1BF3 |