Part Details for ACGK by Panduit Corp
Overview of ACGK by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8821
|
Newark | Armor Cable Grounding Kits Rohs Compliant: Yes |Panduit ACGK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8400 / $21.9500 | Buy Now |
DISTI #
298-14199-ND
|
DigiKey | CABLE JUMPER KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4965 / $17.3000 | Buy Now |
DISTI #
ACGK
|
Avnet Americas | Cable Assembly Jumper 6AWG Lug Terminal to Lug Terminal - Bulk (Alt: ACGK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8300 | Buy Now |
DISTI #
644-ACGK
|
Mouser Electronics | Racks & Rack Cabinet Accessories ARMOR CABLE GROUNDING KIT RoHS: Compliant | 0 |
|
$14.4900 / $16.3500 | Order Now |
DISTI #
71263068
|
RS | Bus Bar, Green/Yellow, ROHS Compliant, ACGK Series | Panduit ACGK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 10 |
|
$12.3400 / $17.1400 | Buy Now |
DISTI #
PANACGK
|
Heilind Electronics | ARMOR CABLE GROUNDING KITS | Americas - 0 in Stock |
|
$14.4688 / $18.5200 | Buy Now |
|
Onlinecomponents.com | Armored cable grounding kit with one grounding terminal for #6 AWG and one #10 mechanical clamp, 9/16“, 1 1/16 diameter range. RoHS: Compliant |
47 In Stock 347 Factory Stock |
|
$14.8700 / $18.2100 | Buy Now |
DISTI #
ACGK
|
Avnet Americas | Cable Assembly Jumper 6AWG Lug Terminal to Lug Terminal - Bulk (Alt: ACGK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8300 | Buy Now |
DISTI #
000000000003328806
|
Sager | Racks & Rack Cabinet Accessories ARMOR CABLE GROUNDING KIT Min Qty: 10 | 0 |
|
$11.4300 / $14.9400 | Buy Now |
|
Master Electronics | Armored cable grounding kit with one grounding terminal for #6 AWG and one #10 mechanical clamp, 9/16“, 1 1/16 diameter range. RoHS: Compliant |
47 In Stock 347 Factory Stock |
|
$14.8700 / $18.2100 | Buy Now |
Part Details for ACGK
ACGK CAD Models
ACGK Part Data Attributes:
|
ACGK
Panduit Corp
Buy Now
|
Compare Parts:
ACGK
Panduit Corp
|
Samacsys Manufacturer | Panduit |