Part Details for ACGE-01 by Essentra Components
Results Overview of ACGE-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACGE-01 Information
ACGE-01 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ACGE-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3490-ND
|
DigiKey | CARD GUIDE END ADJUSTABLE NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2305 / $0.4000 | Buy Now |
DISTI #
144-ACGE-01
|
Mouser Electronics | Racks & Rack Cabinet Accessories ACGC Card Guide End,Natural RoHS: Compliant | 0 |
|
$0.2220 / $0.5100 | Order Now |
DISTI #
71184208
|
RS | Guide End Piece, Snap In, Natural, 100 pcs/Pkg | Essentra Components ACGE-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3420 / $0.3720 | RFQ |
|
Onlinecomponents.com | Horizontal Card Guide - Overall Width 9.1 mm (0.360 in) - UL94 V-2 RoHS: Compliant | 0 |
|
$0.1513 / $0.3994 | Buy Now |
DISTI #
RICACGE-01
|
DB Roberts | ACGC CARD GUIDE END,NATURAL | 0 |
|
RFQ |
Part Details for ACGE-01
ACGE-01 CAD Models
ACGE-01 Part Data Attributes
|
ACGE-01
Essentra Components
Buy Now
|
Compare Parts:
ACGE-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |