Part Details for ACG24K by Panduit Corp
Overview of ACG24K by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACG24K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8822
|
Newark | Armored Cable Grounding Kit, Kit Contents:Crimped Jumper Wire, Mechanical Clamp, Cover, Slotted Hex Head Screw, Product Range:- Rohs Compliant: Yes |Panduit ACG24K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6000 / $59.2900 | Buy Now |
DISTI #
298-14198-ND
|
DigiKey | CABLE JUMPER KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
39 In Stock |
|
$53.0391 / $59.8800 | Buy Now |
DISTI #
ACG24K
|
Avnet Americas | Cable Assembly Jumper 0.609m 6AWG Lug Terminal to Lug Terminal - Bulk (Alt: ACG24K) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6400 | Buy Now |
DISTI #
644-ACG24K
|
Mouser Electronics | Racks & Rack Cabinet Accessories Armored Fiber Cable Grounding Kit RoHS: Compliant | 0 |
|
$52.2900 / $57.9700 | Order Now |
DISTI #
71263067
|
RS | Armored Cable Grounding Kits, 24 In Length, 6 AWG, Yellow/Green | Panduit ACG24K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 5 |
|
$45.5300 / $59.1300 | Buy Now |
DISTI #
PANACG24K
|
Heilind Electronics | ARMORED CABLE GROUNDING KITS | Americas - 0 in Stock |
|
$52.1231 / $56.4667 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Jumper 0.609m 6AWG Lug Terminal to Lug Terminal RoHS: Compliant |
10 In Stock 794 Factory Stock |
|
$53.4100 / $59.0000 | Buy Now |
DISTI #
73473588
|
Verical | Cable Accessories Armored Cable Grounding Kit Yellow/Green RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 10 |
|
$70.9328 / $74.0276 | Buy Now |
DISTI #
000000000003328804
|
Sager | Racks & Rack Cabinet Accessories Armored Fiber Cable Grounding Kit Min Qty: 1 | 0 |
|
$41.3200 / $52.1200 | Buy Now |
|
Master Electronics | Cable Assembly Jumper 0.609m 6AWG Lug Terminal to Lug Terminal RoHS: Compliant |
10 In Stock 794 Factory Stock |
|
$53.4100 / $59.0000 | Buy Now |
Part Details for ACG24K
ACG24K CAD Models
ACG24K Part Data Attributes
|
ACG24K
Panduit Corp
Buy Now
|
Compare Parts:
ACG24K
Panduit Corp
|
Samacsys Manufacturer | Panduit |