Part Details for ACFMR-455AL by TOKO Inc
Overview of ACFMR-455AL by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACFMR-455AL
ACFMR-455AL CAD Models
ACFMR-455AL Part Data Attributes:
|
ACFMR-455AL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
ACFMR-455AL
TOKO Inc
Ceramic BPF, 0.455MHz, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.6 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Width | 3.5 mm |