Part Details for ACFM-7102-TR1 by Avago Technologies
Overview of ACFM-7102-TR1 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACFM-7102-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 255 |
|
$3.0710 / $4.9800 | Buy Now |
Part Details for ACFM-7102-TR1
ACFM-7102-TR1 CAD Models
ACFM-7102-TR1 Part Data Attributes:
|
ACFM-7102-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACFM-7102-TR1
Avago Technologies
TELECOM, CELLULAR, BASEBAND CIRCUIT, XMA6, MODULE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-X6 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for ACFM-7102-TR1
This table gives cross-reference parts and alternative options found for ACFM-7102-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACFM-7102-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACFM-7102-BLK | Baseband Circuit, MODULE-6 | Broadcom Limited | ACFM-7102-TR1 vs ACFM-7102-BLK |
ACFM-7102-BLK | TELECOM, CELLULAR, BASEBAND CIRCUIT, XMA6, MODULE-6 | Avago Technologies | ACFM-7102-TR1 vs ACFM-7102-BLK |