Part Details for ACF451832-331-T by TDK Corporation
Overview of ACF451832-331-T by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACF451832-331-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 50 V, 0.3 A, DATA LINE FILTER | 9566 |
|
$0.1575 / $0.4500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 0.3 A, DATA LINE FILTER | 800 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 0.3 A, DATA LINE FILTER | 476 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 0.3 A, DATA LINE FILTER | 460 |
|
$0.3750 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for ACF451832-331-T
ACF451832-331-T CAD Models
ACF451832-331-T Part Data Attributes
|
ACF451832-331-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF451832-331-T
TDK Corporation
1 FUNCTIONS, 50V, 0.3A, DATA LINE FILTER, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 6.59 | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 115 MHz | |
Attenuation@Freq-Max | 25 dB | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 4.5 mm | |
Manufacturer Series | ACF | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L4.5XB3.2XH1.8 (mm)/L0.177XB0.126XH0.071 (inch) | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V |