Part Details for ACF321825-470-TD01 by TDK Corporation
Overview of ACF321825-470-TD01 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACF321825-470-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2074-1-ND
|
DigiKey | FILTER LC(T) SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$0.4350 / $0.4600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6960 / $1.7400 | Buy Now | |
DISTI #
ACF321825-470-TD01
|
TTI | EMI Filter Circuits Signal Line EMI Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ACF321825-470-TD01
|
Avnet Abacus | EMI Filter 420MHz to 500MHz 25dB 0.3A 20VDC Flat Style SMD T/R (Alt: ACF321825-470-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACF321825-470-TD01
ACF321825-470-TD01 CAD Models
ACF321825-470-TD01 Part Data Attributes
|
ACF321825-470-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF321825-470-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 20V, 0.3A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 500 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 47 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 20 V | |
Width | 2.5 mm |