Part Details for ACF10 by Panduit Corp
Overview of ACF10 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-ACF10-ND
|
DigiKey | SZ SECURITY HANDLE TEMPERATURE & Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.9000 | Buy Now |
DISTI #
ACF10
|
Avnet Americas | Security Handle Temperature and Door Sensor for SmartZone Security Handle ACF05 or ACF06 Black 2329mm - Bulk (Alt: ACF10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8300 | Buy Now |
DISTI #
644-ACF10
|
Mouser Electronics | Modules Accessories SZ SECURITY HANDLE TEMPERATURE & DOOR SE | 0 |
|
$85.1100 / $98.9000 | Order Now |
DISTI #
PANACF10
|
Heilind Electronics | SZ SECURITY HANDLE DOOR SE TEMPERATURE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 528 Factory Stock |
|
$79.1300 / $92.3000 | Buy Now |
DISTI #
000000000006239047
|
Sager | Modules Accessories SZ SECURITY HANDLE TEMPERATURE & DOOR SE Min Qty: 1 | 0 |
|
$72.3800 / $91.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 528 Factory Stock |
|
$79.1300 / $92.3000 | Buy Now |