Part Details for ACEG14NI1555CPP by AC Electronics
Results Overview of ACEG14NI1555CPP by AC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACEG14NI1555CPP Information
ACEG14NI1555CPP by AC Electronics is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACEG14NI1555CPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2352-ACEG14NI1555CPP-ND
|
DigiKey | 14W Isolated Constant Power line Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
100 In Stock |
|
$95.9500 | Buy Now |
DISTI #
87804073
|
Verical | ACEG14NI1555CPP Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 178 |
|
$80.4375 | Buy Now |