Part Details for ACE9040J/IW/FP2N by Zarlink Semiconductor Inc
Overview of ACE9040J/IW/FP2N by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ACE9040J/IW/FP2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ACE9040 - Audio Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1983 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for ACE9040J/IW/FP2N
ACE9040J/IW/FP2N CAD Models
ACE9040J/IW/FP2N Part Data Attributes:
|
ACE9040J/IW/FP2N
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ACE9040J/IW/FP2N
Zarlink Semiconductor Inc
Telecom Circuit, 1-Func, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBD, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBD, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.75 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |