Part Details for ACE1101BMT8X by Fairchild Semiconductor Corporation
Results Overview of ACE1101BMT8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACE1101BMT8X Information
ACE1101BMT8X by Fairchild Semiconductor Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ACE1101BMT8X
ACE1101BMT8X CAD Models
ACE1101BMT8X Part Data Attributes
|
ACE1101BMT8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ACE1101BMT8X
Fairchild Semiconductor Corporation
Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ACE1101 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 1 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1101BMT8X
This table gives cross-reference parts and alternative options found for ACE1101BMT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1101BMT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACE1501EMT8 | Fairchild Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDSO8, MO-153AA, TSSOP-8 | ACE1101BMT8X vs ACE1501EMT8 |
ACE1101EMT8 | Fairchild Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | ACE1101BMT8X vs ACE1101EMT8 |
ACE1101LMT8X | Fairchild Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | ACE1101BMT8X vs ACE1101LMT8X |
ACE1101EMT8X | Rochester Electronics LLC | Check for Price | 8-BIT, EEPROM, 1 MHz, MICROCONTROLLER, PDSO8, PLASTIC, TSSOP-8 | ACE1101BMT8X vs ACE1101EMT8X |
ACE1101MT8X | Fairchild Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | ACE1101BMT8X vs ACE1101MT8X |
ACE1101BEMT8 | Fairchild Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | ACE1101BMT8X vs ACE1101BEMT8 |