Part Details for ACE1001EM8 by Fairchild Semiconductor Corporation
Overview of ACE1001EM8 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE1001EM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ACE1001EM8-ND
|
DigiKey | 8-BIT, EEPROM, ACE1001 CPU, 1MHZ Min Qty: 214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
850 In Stock |
|
$1.4000 | Buy Now |
|
Rochester Electronics | ACE1001 - Microcontroller, 8-Bit, EEPROM, ACE1001 CPU, 1MHz, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 850 |
|
RFQ |
Part Details for ACE1001EM8
ACE1001EM8 CAD Models
ACE1001EM8 Part Data Attributes
|
ACE1001EM8
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ACE1001EM8
Fairchild Semiconductor Corporation
Microcontroller, 8-Bit, EEPROM, ACE1001 CPU, 1MHz, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ACE1001 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.753 mm | |
Speed | 1 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1001EM8
This table gives cross-reference parts and alternative options found for ACE1001EM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1001EM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE1001EM8 | 8-BIT, EEPROM, 1 MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | ACE1001EM8 vs ACE1001EM8 |
ACE1001EM8X | 8-BIT, EEPROM, 1 MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | ACE1001EM8 vs ACE1001EM8X |
ACE1001EM8X | Microcontroller, 8-Bit, EEPROM, ACE1001 CPU, 1MHz, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ACE1001EM8 vs ACE1001EM8X |