Part Details for ACDL1V1004-5R6-R by Eaton Corporation
Overview of ACDL1V1004-5R6-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDL1V1004-5R6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACDL1V1004-5R6-R
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ? 20%, 6 A, Shielded, 9 A, 12mm x 9.6mm x 11.3mm - Tape and Reel (Alt: ACDL1V1004-5R6-R) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0692 / $1.2780 | Buy Now |
DISTI #
504-ACDL1V1004-5R6-R
|
Mouser Electronics | Power Inductors - SMD IND Audio Class D 5.6uH 6.0A SMT 4Pad RoHS: Compliant | 1190 |
|
$1.1200 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
Part Details for ACDL1V1004-5R6-R
ACDL1V1004-5R6-R CAD Models
ACDL1V1004-5R6-R Part Data Attributes
|
ACDL1V1004-5R6-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ACDL1V1004-5R6-R
Eaton Corporation
General Purpose Inductor, 5.6uH, 20%, 2 Element, Alloy Powder-Core, SMD, 4738, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4738 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.3 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 9.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |