Part Details for ACDC56-41SEKWA-F01 by Kingbright
Overview of ACDC56-41SEKWA-F01 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ACDC56-41SEKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACDC56-41SEKWA-F01-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL ORG 20SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACDC56-41SEKWA-F01
|
TTI | LED Displays & Accessories Double Red 601nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002414191
|
Sager | LED Displays & Accessories Double Red 601nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACDC56-41SEKWA-F01
ACDC56-41SEKWA-F01 CAD Models
ACDC56-41SEKWA-F01 Part Data Attributes:
|
ACDC56-41SEKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDC56-41SEKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 14.22mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |