Datasheets
ACDC56-41PBWA/A-F01 by: Kingbright

7 SEG NUMERIC DISPLAY, BLUE, 14.22mm, ROHS COMPLIANT, SMT, 20 PIN

Part Details for ACDC56-41PBWA/A-F01 by Kingbright

Overview of ACDC56-41PBWA/A-F01 by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for ACDC56-41PBWA/A-F01

Part # Distributor Description Stock Price Buy
DISTI # 000000000002414190
Sager LED Displays & Accessories Non-Standard SMD DP 0
Buy Now

Part Details for ACDC56-41PBWA/A-F01

ACDC56-41PBWA/A-F01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACDC56-41PBWA/A-F01 Part Data Attributes

ACDC56-41PBWA/A-F01 Kingbright
Buy Now Datasheet
Compare Parts:
ACDC56-41PBWA/A-F01 Kingbright 7 SEG NUMERIC DISPLAY, BLUE, 14.22mm, ROHS COMPLIANT, SMT, 20 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT, SMT, 20 PIN
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE
Color BLUE
Configuration COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
Display Height 14.22 mm
Forward Current-Max 0.03 A
Number of Functions 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACDC56-41PBWA/A-F01 by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACDC56-41PBWA/A-F01 by Kingbright

Select Manufacturer
Which Manufacturer of ACDC56-41PBWA/A-F01 would you like to use for your alert(s)?
  • Please alert me when ACDC56-41PBWA/A-F01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACDC56-41PBWA/A-F01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACDC56-41PBWA/A-F01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACDC56-41PBWA/A-F01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACDC56-41PBWA/A-F01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACDC56-41PBWA/A-F01 by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: