Part Details for ACDC2200 by APC by Schneider Electric
Overview of ACDC2200 by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDC2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X2857
|
Newark | Adjustable Mounting Support, 152 - 241Mm (6 - 9.5In) |Apc ACDC2200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$858.2400 / $984.9600 | Buy Now |
DISTI #
75539682
|
RS | Adjustable Mounting Support, 152 - 241mm 6 - 9.5in | American Power Conversion (APC) ACDC2200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$995.1600 | RFQ |
Part Details for ACDC2200
ACDC2200 CAD Models
ACDC2200 Part Data Attributes
|
ACDC2200
APC by Schneider Electric
Buy Now
|
Compare Parts:
ACDC2200
APC by Schneider Electric
|
Samacsys Manufacturer | American Power Conversion |