Part Details for ACDC04-41SURKWA-F01 by Kingbright
Overview of ACDC04-41SURKWA-F01 by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACDC04-41SURKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-ACDC04-41SURKWA-F01CT-ND
|
DigiKey | DISPLAY 7-SEG 0.4" DBL RED 20SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
440 In Stock |
|
$2.6141 / $6.0900 | Buy Now |
DISTI #
604-ACDC04-41SURKWA
|
Mouser Electronics | LED Displays & Accessories .4" RED LED DISPLAY RoHS: Compliant | 10 |
|
$2.6100 / $6.0800 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.8628 / $6.2640 | Buy Now | |
DISTI #
ACDC04-41SURKWA-F01
|
TTI | LED Displays & Accessories .4" RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002414187
|
Sager | LED Displays & Accessories Standard SMD DP | 0 |
|
Buy Now |
Part Details for ACDC04-41SURKWA-F01
ACDC04-41SURKWA-F01 CAD Models
ACDC04-41SURKWA-F01 Part Data Attributes:
|
ACDC04-41SURKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDC04-41SURKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, HYPER RED, 10.16mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for ACDC04-41SURKWA-F01
This table gives cross-reference parts and alternative options found for ACDC04-41SURKWA-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACDC04-41SURKWA-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACDC04-41SRWA-F01 | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 10.16mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | ACDC04-41SURKWA-F01 vs ACDC04-41SRWA-F01 |