Part Details for ACDC03-41SRWA-F01 by Kingbright
Overview of ACDC03-41SRWA-F01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ACDC03-41SRWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414179
|
Sager | LED Displays & Accessories Double Red 640nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACDC03-41SRWA-F01
ACDC03-41SRWA-F01 CAD Models
ACDC03-41SRWA-F01 Part Data Attributes:
|
ACDC03-41SRWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDC03-41SRWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 7.62mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |