Part Details for ACDC-52NAV by Amprobe Test Tools
Overview of ACDC-52NAV by Amprobe Test Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDC-52NAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1933
|
Newark | Ac/Dc Trms Navigator Clamp, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Frequency, Resistance, Current Measure Ac Max:600A, Voltage Measure Ac Max:1Kv, Voltage Measure Dc Max:1Kv, Resistance Measure Max:100Kohm |Amprobe Fluke ACDC-52NAV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$453.6000 | Buy Now |
DISTI #
ACDC-52NAV-ND
|
DigiKey | 600A AC/DC TRMS NAVIGATOR CLAMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$428.3900 | Buy Now |
DISTI #
569-ACDC-52NAV
|
Mouser Electronics | Clamp Multimeters & Accessories 600A AC/DC TRMS NAVIGATOR CLAMP RoHS: Compliant | 0 |
|
$428.3900 | Order Now |
DISTI #
70102100
|
RS | Clamp Meter | Amprobe ACDC-52NAV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$436.9600 | Buy Now |
|
Onlinecomponents.com | Digital Clamp-ON Multimeter |
1 In Stock |
|
$453.5900 / $503.9900 | Buy Now |
|
Master Electronics | Digital Clamp-ON Multimeter |
1 In Stock |
|
$453.5900 / $503.9900 | Buy Now |
DISTI #
37735.1
|
TestEquity LLC | Amprobe ACDC-52NAV Industrial AC/DC Clamp Meter, 1000 V, 600 A, Navigator Series | 0 |
|
$503.9900 | Buy Now |