Part Details for ACDC-100 by Amprobe Test Tools
Overview of ACDC-100 by Amprobe Test Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7582
|
Newark | Multimeter, Digital, Clamp, 3-3/4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Resistance, Current Measure Ac Max:800A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Product Range:- Rohs Compliant: Yes |Amprobe Fluke ACDC-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.6000 | Buy Now |
DISTI #
705-1011-ND
|
DigiKey | DIGITAL CLAMP ON METER AC/DC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.8900 | Buy Now |
DISTI #
569-ACDC-100
|
Mouser Electronics | Clamp Multimeters & Accessories AC/DC CLAMP-ON RoHS: Compliant | 22 |
|
$215.8600 | Buy Now |
DISTI #
70102044
|
RS | ACDC-100 Clampmeter Max Current 800A ac 1000A dc CAT III 600 V | Amprobe ACDC-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$211.4000 / $220.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$228.5900 / $253.9900 | Buy Now | |
DISTI #
ACDC-100
|
TME | Meter: multifunction, digital,pincers type, Øcable: 50mm, LCD Min Qty: 1 | 2 |
|
$190.9500 / $203.0700 | Buy Now |
DISTI #
21096.1
|
TestEquity LLC | Amprobe ACDC-100 AC/DC Digital Clamp-on | 7 |
|
$253.9900 | Buy Now |