Part Details for ACDC-100 TRMS by Amprobe Test Tools
Overview of ACDC-100 TRMS by Amprobe Test Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDC-100 TRMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7583
|
Newark | Multimeter, Digital, Clamp, 3-3/4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Resistance, Current Measure Ac Max:800A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Product Range:- Rohs Compliant: Yes |Amprobe Fluke ACDC-100 TRMS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.9900 | Buy Now |
DISTI #
705-1012-ND
|
DigiKey | DIGITAL CLAMP ON METER TRMS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.0900 | Buy Now |
DISTI #
569-ACDC-100TRMS
|
Mouser Electronics | Clamp Multimeters & Accessories AC/DC CLAMP-ON, TRMS | 0 |
|
$260.0900 | Order Now |
DISTI #
70102043
|
RS | Clampmeter Max Current 800A ac 1000A dc CAT III 600 V | Amprobe ACDC-100 TRMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$260.0900 | RFQ |
DISTI #
37725.1
|
TestEquity LLC | Amprobe ACDC-100 TRMS AC/DC Clamp Meter, 600 V, 1000 A, Relative Zero Mode, ACD Series | 0 |
|
$305.9900 | Buy Now |