-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, 0603C, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1617-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 0603C Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13538 In Stock |
|
$0.0672 / $0.4300 | Buy Now |
DISTI #
750-ACDBUC0230-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V AEC-Q101 RoHS: Compliant | 4176 |
|
$0.0650 / $0.4300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 16000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1Element,0.2A,35VV(RRM), Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0733 / $0.1820 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 16000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACDBUC0230-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACDBUC0230-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, 0603C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, 0603C, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for ACDBUC0230-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACDBUC0230-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS0230LUR4 | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | Taiwan Semiconductor | ACDBUC0230-HF vs TSS0230LUR4 |
TSS0230U | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | ACDBUC0230-HF vs TSS0230U |
TSS0230URGG | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | Taiwan Semiconductor | ACDBUC0230-HF vs TSS0230URGG |
CDBUR0230L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ACDBUC0230-HF vs CDBUR0230L-HF |
1SS420CT | DIODE 0.2 A, 35 V, SILICON, SIGNAL DIODE, CST2, 1-1P1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | ACDBUC0230-HF vs 1SS420CT |
1SS420(TL3,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon | Toshiba America Electronic Components | ACDBUC0230-HF vs 1SS420(TL3,PP,F) |