Part Details for ACDA56-51SYKWA by Kingbright
Overview of ACDA56-51SYKWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDA56-51SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1620-1-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL YLW 12SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 2-CHARACTER, SUPER BRIGHT YELLOW, 14.22MM | 5 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
ACDA56-51SYKWA
|
TTI | LED Displays & Accessories 0.56" DUAL DIGIT YEL SMD LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000004087806
|
Sager | LED Displays & Accessories 0.56 DUAL DIGIT YEL SMD LED DISPLAY | 0 |
|
Buy Now |
Part Details for ACDA56-51SYKWA
ACDA56-51SYKWA CAD Models
ACDA56-51SYKWA Part Data Attributes
|
ACDA56-51SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDA56-51SYKWA
Kingbright
DISPLAY 590NM YLW 1DIG 0.56" SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.35 V | |
Luminous Intensity-Min | 0.031 cd | |
Luminous Intensity-Nom | 76.0 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 590 nm |