-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HYPER RED, 14.22mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-ACDA56-41SURKWA-F01CT-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 20SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
390 In Stock |
|
$2.7043 / $6.3000 | Buy Now |
DISTI #
604-ACDA56-41SURKWA
|
Mouser Electronics | LED Displays & Accessories Dual Digit Red 630nm Comm Anode 44000ucd RoHS: Compliant | 565 |
|
$2.6700 / $6.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$1.6744 / $2.5760 | Buy Now |
|
Quest Components | 15 |
|
$1.7250 / $3.4500 | Buy Now | |
DISTI #
000000000002414167
|
Sager | LED Displays & Accessories Dual Digit Red 630nm Comm Anode 44000ucd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACDA56-41SURKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDA56-41SURKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, HYPER RED, 14.22mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |