Part Details for ACDA56-41CGKWA-F01 by Kingbright
Overview of ACDA56-41CGKWA-F01 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for ACDA56-41CGKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACDA56-41CGKWA-F01-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL GRN 20SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-ACDA56-41CGKWA
|
Mouser Electronics | LED Displays & Accessories Double Green 570nm Common Anode RoHS: Compliant | 0 |
|
$2.6400 / $3.1800 | Order Now |
DISTI #
000000000002414162
|
Sager | LED Displays & Accessories Double Green 570nm Common Anode | 0 |
|
Buy Now |
Part Details for ACDA56-41CGKWA-F01
ACDA56-41CGKWA-F01 CAD Models
ACDA56-41CGKWA-F01 Part Data Attributes
|
ACDA56-41CGKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDA56-41CGKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |