Part Details for ACDA03-41SYKWA-F01 by Kingbright
Overview of ACDA03-41SYKWA-F01 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDA03-41SYKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACDA03-41SYKWA-F01-ND
|
DigiKey | DISPLAY 7-SEG 0.3" DBL YLW 20SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-ACDA03-41SYKWA
|
Mouser Electronics | LED Displays & Accessories Double Yellow 590nm Common Anode RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000002414154
|
Sager | LED Displays & Accessories Double Yellow 590nm Common Anode | 0 |
|
Buy Now |
Part Details for ACDA03-41SYKWA-F01
ACDA03-41SYKWA-F01 CAD Models
ACDA03-41SYKWA-F01 Part Data Attributes
|
ACDA03-41SYKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDA03-41SYKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 7.62mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |