There are no models available for this part yet.
Overview of ACD22-6.35-10 by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AC-D2-25NE-4.096000 | SiTime | Standard Frequency VCXO | |
SiT3907AC-D2-25NE-50.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SIT3808AC-D2-25NH-9.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for ACD22-6.35-10 by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 6 |
|
$6.5520 / $10.0800 | Buy Now | ||
Quest Components | 4 |
|
$6.7500 / $13.5000 | Buy Now |