Part Details for ACD-14PMMS-LC7001 by Amphenol LTW Technology
Overview of ACD-14PMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-14PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1562
|
Newark | Circular Conn, Rcpt, 14Pos, Panel, Product Range:Standard (C) Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw ACD-14PMMS-LC7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$3.7400 | Buy Now |
DISTI #
1754-1112-ND
|
DigiKey | CONN RCPT MALE 14P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
139 In Stock |
|
$3.2625 / $7.4700 | Buy Now |
DISTI #
71365163
|
RS | Connector, CircularMIDDLE STAMPING PINPANEL LOCK 14PIN M CONN M PIN | Amphenol LTW Technology ACD-14PMMS-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 | RFQ |
DISTI #
LTWACD-14PMMS-LC7001
|
Heilind Electronics | MIDDLE PANEL LOCK 14PIN M CONN M PIN | Americas - 0 in Stock |
|
$3.6689 / $4.6746 | Buy Now |
|
Onlinecomponents.com | Circular Connector Receptacle - Male Pins - 14 Position - 5A 300V - Bayonet Lock - Unshielded - IP67 - Solder Cup Termination - Panel Mount - Black. RoHS: Compliant | 0 |
|
$2.7200 / $5.3100 | Buy Now |
DISTI #
LTWACD-14PMMS-LC7001
|
Interstate Connecting Components | MIDDLE PANEL LOCK 14PIN M CONN M PIN | 0 |
|
$3.6689 / $4.6746 | Buy Now |
|
Powell Electronics | Circular Connector Min Qty: 1 | 20 |
|
$6.2400 / $11.3600 | Buy Now |