Part Details for ACD-14BFFM-LL7A05 by Amphenol Corporation
Overview of ACD-14BFFM-LL7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACD-14BFFM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-14BFFM-LL7A05
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 5m 5A IP67 14 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACD-14BFFM-LL7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2415 / $20.2701 | Buy Now |
DISTI #
523-ACD14BFFMLL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 5A, 14 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 5000mm, IP67 RoHS: Compliant | 0 |
|
$28.5600 / $39.0700 | Order Now |