Part Details for ACD-14AFFM-SL7A03 by Amphenol Corporation
Results Overview of ACD-14AFFM-SL7A03 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACD-14AFFM-SL7A03 Information
ACD-14AFFM-SL7A03 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACD-14AFFM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-14AFFM-SL7A03
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 3m 5A IP67 14 Position Circular Connector Receptacle So... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3613 / $17.0572 | Buy Now |
DISTI #
523-ACD14AFFMSL7A03
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 5A, 14 pins, Female Connector, Female C... more RoHS: Compliant | 0 |
|
$19.1800 / $29.0800 | Order Now |
DISTI #
ACD-14AFFM-SL7A03
|
Avnet Abacus | Cable Assembly with Strain Relief UL2464 PVC 3m 5A IP67 14 Position Circular Connector Receptacle So... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACD-14AFFM-SL7A03
ACD-14AFFM-SL7A03 CAD Models
ACD-14AFFM-SL7A03 Part Data Attributes
|
ACD-14AFFM-SL7A03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACD-14AFFM-SL7A03
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Backshell Type | SOLID | |
Body Depth | 2.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF; WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 14 |