Part Details for ACD-14AFFM-LL7A01 by Amphenol Corporation
Overview of ACD-14AFFM-LL7A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-14AFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-14AFFM-LL7A01
|
Avnet Americas | Circular Connector, Middle (C) Series, Cable Mount Receptacle, 14 Contacts - Bulk (Alt: ACD-14AFFM-LL7A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5822 | Buy Now |
DISTI #
523-ACD14AFFMLL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE LOCK 14PIN F CONN F PIN RoHS: Compliant | 0 |
|
$19.3000 / $22.0400 | Order Now |
Part Details for ACD-14AFFM-LL7A01
ACD-14AFFM-LL7A01 CAD Models
ACD-14AFFM-LL7A01 Part Data Attributes
|
ACD-14AFFM-LL7A01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACD-14AFFM-LL7A01
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 2.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF; WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 14 |